ABB TY5232MR Cable tie 203 mm 2.40 mm Ecru Metal latch 100 pc(s)

MPN
TY5232MR
Brand
ABB
Order Code
72-0183
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The corrosioin-resistant, anti-magnetic steel nose in the cable-binder head guarantees the strongest and most secure hold, which can be found in the market. Ty-Rap® can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications.
Length 203mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 - +85°C
Pack Size 100
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot