ABB TY450-120X Ty-Fast® Cable tie 457 mm 7.60 mm Black UV-proof 50 pc(s)

Image Representative of Range

ABB TY450-120X Ty-Fast® Cable tie 457 mm 7.60 mm Black UV-proof 50 pc(s)

MPN
TY450-120X
Brand
ABB
Order Code
72-0182
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.68
10+ £9.80
100+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TY450-120X Ty-Fast® cable tie, Black is UV-proof and suitable for various applications, including many outdoor applications.
Length 457mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot