ABB TY150-18 TY150-18 Ty-Fast® Cable tie 160 mm 2.40 mm Ecru 100 pc(s)

Image Representative of Range

ABB TY150-18 TY150-18 Ty-Fast® Cable tie 160 mm 2.40 mm Ecru 100 pc(s)

Order Code:

72-0171

Brand: ABB MPN: TY150-18
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 3 working days

TY150-18 Ty-Fast® cable tie, Ecru is UV-proof and suitable for various applications, including many outdoor applications.
Length 160mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot