ABB TY125-30X Ty-Fast® Cable tie 143 mm 3.30 mm Black UV-proof 100 pc(s)

Image Representative of Range

ABB TY125-30X Ty-Fast® Cable tie 143 mm 3.30 mm Black UV-proof 100 pc(s)

MPN
TY125-30X
Brand
ABB
Order Code
72-0170
Country of Origin
Hungary
View Full Product Range (38)

Discontinued


Vollplastik-Kabelbinder for various applications. UV-resistant version for many outdoor applications.
Length 143mm
Width 3.30mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Pack Size 100
Temperature Range -40 - +85°C

Trustpilot