ABB S203-B25 2CDS253001R0255 Circuit Breaker 3-Pole 25A 230/400V AC

MPN
2CDS253001R0255
Brand
ABB
EAN-13
4016779609289
Order Code
11-1889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £52.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABB 2CDS253001R0255 S203-B25 is a 3-pin circuit breaker with a 25 A rating. It is designed for protecting electrical circuits from overloads and short circuits in residential and commercial applications. This reliable device ensures safety and efficiency in managing electrical systems.
Type Circuit breaker
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 25A
Misc Attribute 25 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot