ABB Industrial Computing & PLCs Socket module 620777

ABB Brand: ABB
The ABB socket modules, featuring varying levels of weather resistance and sealing options, are designed for versatile electrical connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Dimensions IP Rating Weight Type Number of Gangs Height Nominal Current Voltage Rating Width
ABB 2CKA002013A4656 Socket Module IP20 White Pure RAL 9010 2-pin
ABB 2CKA002013A4656 Socket Module IP20 White Pure RAL 9010 2-pin
Standard range
Order code: 01-0093
MPN: 2CKA002013A4656

Despatched within 4 working days - 35 in stock
1+ £8.48
10+ £7.93
50+ £7.87
Price per unit Ex VAT
White, Pure white (RAL 9010) 40mm (W x H x D) 71 x 12 x 40 mm IP20 Socket module 1 12mm 16A 250V 71mm
ABB 2CKA002064A0289 Socket Module White IP44 2-Pin Sealing Ring
ABB 2CKA002064A0289 Socket Module White IP44 2-Pin Sealing Ring
Extended range
Order code: 01-0094
MPN: 2CKA002064A0289

Available to back orderBack order, lead time 3 weeks
1+ £34.07
Price per unit Ex VAT
32mm (W x H x D) 71 x 12 x 32 mm IP44 0.09 Socket module 1 12mm 16A 250V 71mm

Trustpilot