ABB 2CKA002064A0289 Socket Module White IP44 2-Pin Sealing Ring

MPN
2CKA002064A0289
Brand
ABB
EAN-13
4011395172186
Order Code
01-0094
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABB 2CKA002064A0289 socket module is a pure white (RAL 9010) unit designed for versatile electrical installations. It features IP44 protection, making it suitable for semi-outdoor use or damp environments. Typical applications include residential and commercial settings requiring reliable power access and compatibility with European socket standards.
Type Socket module
Number of Gangs 1
Depth 32mm
Dimensions (W x H x D) 71 x 12 x 32 mm
Height 12mm
IP Rating IP44
Nominal Current 16A
Voltage Rating 250V
Weight 0.09
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot