ABB 2CKA002013A4656 Socket Module IP20 White Pure RAL 9010 2-pin

MPN
2CKA002013A4656
Brand
ABB
EAN-13
4011395208403
Order Code
01-0093
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

ABB's socket module 2CKA002013A4656 comes in pure white (RAL 9010) and offers IP20 protection. This robust module is ideal for indoor electrical installations with reliable performance. It is typically used in residential or commercial settings to provide a secure power source.
Type Socket module
Number of Gangs 1
Depth 40mm
Dimensions (W x H x D) 71 x 12 x 40 mm
Height 12mm
IP Rating IP20
Nominal Current 16A
Voltage Rating 250V
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot