ABB HSB 750-C HSB 750-C Heatshrink Transparent 19.10 mm 9.50 mm Shrinkage

Image Representative of Range

ABB HSB 750-C HSB 750-C Heatshrink Transparent 19.10 mm 9.50 mm Shrinkage

Order Code:

72-0161

Brand: ABB MPN: HSB 750-C
Qty Unit Price (Ex VAT)
1+ £31.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Content 5m
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Shrunk Diameter 9.5mm
Temperature Range +110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot