ABB HSB 750-C Heatshrink 19.10 mm 9.50 mm 2:1 5 m Transparent Thin-wall

MPN
HSB 750-C
Brand
ABB
EAN-13
4044773361247
Order Code
11-1909
Country of Origin
Germany
View Full Product Range (10)

Discontinued


ABB HSB 750-C heatshrink without adhesive is a transparent tubing with dimensions of 19.10 mm and 9.50 mm, offering a 2:1 shrinkage ratio. Manufactured by Thomas & Betts, it serves as cable insulation and protection, ensuring secure connections. Its typical applications include electrical, automotive, and industrial settings where reliable insulation is necessary.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Shrunk Diameter 9.5mm
Temperature Range +110°C

Trustpilot