ABB HSB 63-C Heatshrink Transparent 12m 2:1 Shrink No Adhesive

MPN
HSB 63-C
Brand
ABB
EAN-13
4044773361544
Order Code
11-1908
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The ABB HSB 63-C heatshrink is a transparent tubing with a shrinkage ratio of 2:1, measuring 1.60 mm before shrinkage and 0.80 mm after. Manufactured by Thomas & Betts, this product provides effective insulation for cables over a length of 12 metres. It is ideal for electrical insulation applications where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Shrunk Diameter 0.8mm
Temperature Range +110°C

Trustpilot