ABB HSB 46-C HSB 46-C Heatshrink Transparent 1.20 mm 0.60 mm Shrinkage

Image Representative of Range

ABB HSB 46-C HSB 46-C Heatshrink Transparent 1.20 mm 0.60 mm Shrinkage

Order Code:

72-0155

Brand: ABB MPN: HSB 46-C
Qty Unit Price (Ex VAT)
1+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Transparent
Content 12m
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Shrunk Diameter 0.6mm
Temperature Range +110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot