ABB HSB 46-C Heatshrink Transparent 1.20mm Thin-Walled 2:1 Shrink 12m

MPN
HSB 46-C
Brand
ABB
EAN-13
4044773361568
Order Code
11-1906
Country of Origin
Germany
View Full Product Range (10)

Discontinued


ABB manufactures the HSB 46-C heat shrink tubing without adhesive, which is transparent with a shrinkage ratio of 2:1, and thickness measurements of 1.20 mm to 0.60 mm over a length of 12 metres. This durable tubing provides reliable cable insulation, ensuring protection and organisation for wiring systems. Ideal for use in electrical applications, it offers efficient insulation and safeguarding against environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Shrunk Diameter 1.2mm
Temperature Range +110°C

Trustpilot