ABB HSB 375-C Heatshrink Transparent 9.50mm-4.70mm 2:1 6.5m Thin-Walled

MPN
HSB 375-C
Brand
ABB
EAN-13
4044773361308
Order Code
11-1905
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ABB's HSB 375-C heat shrink tubing is transparent and offers a shrinkage ratio of 2:1, useful for cable insulation applications. Measuring 9.5 mm before shrinkage and 4.7 mm after, this product is suitable for protecting and insulating wires and connections. Ideal for electrical and electronic industries, the ABB tubing is available in lengths of 6.5 metres without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6.5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.70mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Shrunk Diameter 4.7mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot