ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage

Image Representative of Range

ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage

Order Code:

72-0151

Brand: ABB MPN: HSB 250-C
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7.5m
Colour Transparent
Content 7.5m
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Shrunk Diameter 3.2mm
Temperature Range +110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot