ABB HSB 250-C Heatshrink 2:1 Transparent 6.40 mm to 3.20 mm 7.5 m

MPN
HSB 250-C
Brand
ABB
EAN-13
5414363104261
Order Code
11-1904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.85
10+ £20.27
100+ £19.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

ABB's HSB 250-C heat shrink tubing is transparent, with dimensions of 6.40 mm expanded and 3.20 mm fully shrunk, offering a 2:1 shrinkage ratio over a length of 7.5 metres. This product is ideal for cable insulation and protection without the need for adhesive. It is particularly suited for applications requiring a clear, durable covering to safeguard electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7.5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Shrunk Diameter 3.2mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot