ABB HSB 187-C Heatshrink w/o adhesive Transparent 4.70 mm 2.40 mm Shrinkage

ABB HSB 187-C Heatshrink w/o adhesive Transparent 4.70 mm 2.40 mm Shrinkage

Order Code:

72-0148

Brand: ABB MPN: HSB 187-C

Discontinued


Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 9.5m
Colour Transparent
Content 9.5m
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.70mm
Shrunk Diameter 2.4mm
Temperature Range +110°C

Trustpilot