ABB HSB 1000-C Heatshrink 2:1 Transparent 25.40mm-12.70mm 3.3m Thin-Wall

MPN
HSB 1000-C
Brand
ABB
EAN-13
4044773361209
Order Code
11-1901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.44
10+ £23.60
100+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ABB HSB 1000-C heatshrink tubing is a transparent, adhesive-free cable insulation solution with a 2:1 shrinkage ratio, measuring 25.40 mm before shrinking and 12.70 mm after, with a length of 3.3 metres. This product, also known as Shrink-Kon, provides effective protection for electrical splices and terminations. It is commonly used in wiring repairs, maintenance, and installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3.3m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Shrunk Diameter 12.7mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot