ABB Control Systems Fuses Circuit breaker 620769

ABB Brand: ABB
The ABB circuit breakers encompass a variety of high-quality electrical protection devices designed for different amperage and voltage specifications, providing reliable safety and performance for domestic and commercial electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating No. of Poles Current Ratng Depth Dim Height Number of Pins Insulation class Number of Poles Voltage Rating Release characteristics Width Weight Type Voltage Rating - AC
ABB 2CDE103001R1901 Circuit Breaker 3-Pin 63A 230V White 81x70x90mm
ABB 2CDE103001R1901 Circuit Breaker 3-Pin 63A 230V White 81x70x90mm
Standard range
Order code: 01-0070
MPN: 2CDE103001R1901

12 in stock, despatched in 4 working days
1+ £46.17
Price per unit Ex VAT
63A 3 63A 70mm (W x H x D) 81 x 90 x 70 mm 90mm 3 230V 81mm Circuit breaker 230V
ABB 2CDS271001R0105 S 200M Circuit Breaker 1-Pin 10A 230V 1pc
ABB 2CDS271001R0105 S 200M Circuit Breaker 1-Pin 10A 230V 1pc
Standard range
Order code: 01-0088
MPN: 2CDS271001R0105

105 in stock, despatched in 4 working days
1+ £6.80
Price per unit Ex VAT
10a 1 10A 69mm (W x H x D) 17.5 x 88 x 69 mm 88mm II 1 230 - 400V B 17.5mm 0 Circuit breaker 230V


Trustpilot