ABB Control Stations & Switch Remote switch 620763

ABB Brand: ABB
ABB manufactures remote switches, which are essential electrical components designed to control various circuits.
Description Image Product Buy Pricing (Ex VAT) Additional equipment possible Built-in depth Contact Current Rating Hum-free Misc Attribute Number of contacts as normally closed contact Permanent current (max.) Number of contacts as normally open contact Rated excitation voltage Rated operating voltage Rated operation current Slider for hand switch Utility category Voltage type (excitation voltage) Voltage type (operating voltage) Weight Width in number of modular spacings With day/night function Type Coil Voltage
ABB 1SAE231111R0640 ESB25-40N-06 4-pole Remote Switch 220-400V 25A
ABB 1SAE231111R0640 ESB25-40N-06 4-pole Remote Switch 220-400V 25A
Standard range
Order code: 01-0053
MPN: 1SAE231111R0640

Despatched within 4 working days - 57 in stock
1+ £59.80
Price per unit Ex VAT
TRUE 58mm 25A TRUE ESB25-40N-06 0 25A 4 230-240V 220-400V 25A FALSE 7 AC/DC AC/DC 0.24 2 FALSE Remote switch 230V AC
ABB 1SAE341111R0640 ESB40-40N Remote Switch 4-Pole Controls 40A 220/400V
ABB 1SAE341111R0640 ESB40-40N Remote Switch 4-Pole Controls 40A 220/400V
Standard range
Order code: 01-0054
MPN: 1SAE341111R0640

Despatched within 4 working days - 13 in stock
1+ £132.14
Price per unit Ex VAT
40A ESB40-40N-06 40A Remote switch 230V AC

Trustpilot