ABB 1SAE231111R0640 ESB25-40N-06 4-pole Remote Switch 220-400V 25A

MPN
1SAE231111R0640
Brand
ABB
EAN-13
4013614517952
Order Code
01-0053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The ABB ESB25-40N-06 is an electrical contactor ideal for remote switching applications at 220V to 400V. Manufactured by ABB, this contactor ensures reliable performance and is suited for controlling various electrical devices. It is particularly useful in automation systems for managing power distribution efficiently.
Type Remote switch
Coil Voltage 230V AC
Additional equipment possible TRUE
Built-in depth 58mm
Contact Current Rating 25A
Contact Type 4 makers
Hum-free TRUE
IP Rating IP20
Misc Attribute ESB25-40N-06
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of Poles 4
Permanent current (max.) 25A
Rated excitation voltage 230-240V
Rated operating voltage 220-400V
Rated operation current 25A
Slider for hand switch FALSE
Utility category 7
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Weight 0.24
Width in number of modular spacings 2
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot