ABB 1SAE341111R0640 ESB40-40N Remote Switch 4-Pole Controls 40A 220/400V

MPN
1SAE341111R0640
Brand
ABB
EAN-13
4013614524820
Order Code
01-0054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The ABB ESB40-40N-06 is an electrical contactor designed for remote switching applications. It operates at voltages of 220 V to 400 V, making it versatile for various electrical systems. Typically used in industrial and commercial settings, this contactor facilitates efficient control of electrical circuits.
Type Remote switch
Coil Voltage 230V AC
Contact Current Rating 40A
Contact Type 4 makers
IP Rating IP20
Misc Attribute ESB40-40N-06
Number of Poles 4
Permanent current (max.) 40A

Reviews

Be the first to submit a review

Trustpilot