ABB 2CSM211000R0721 DIN rail mains socket with cover M1175C Grey

Order Code:

72-0120

Brand: ABB MPN: 2CSM211000R0721
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Manufactured by ABB, the M1175C is a grey DIN rail mains socket with a protective cover. It features a single socket configuration and is designed for secure installation on DIN rails. The socket is typically used in control panels, industrial settings, and electrical enclosures. Its robust design ensures reliable operation in various environments.
Type M1175C
Colour Grey
Connection Type Screw connector
Material PA
Nominal current (details) 16A
Operating Voltage 250V AC
Product Type DIN rail mains socket with cover
Rated voltage 250V AC
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot