EMAS P1C400E72 72mm Red E-stop Button

MPN
P1C400E72
Brand
EMAS
Order Code
43-0072
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.24
10+ £11.20
50+ £10.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 2 days

The EMAS P1C400E72 Red E-stop Button has a grey-black control box which is suitable for Ø22 mm buttons. It has strong resistance against mechanical strokes, a protection rating of IP65 and has body types in different dimensions.


  • Product: Control Box
  • Colour: Grey-Black
  • Current (Ie):4A (250V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 1000000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.3000 Elec.1200
  • Insulation Voltage (Ui): 300 V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ (500 V DC)
  • Operating Temperature: -15 / + 80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1kA
  • Serial: P Series Plastic
  • Hole Qty: 1 Hole
  • Ingredients: CPDM72K+C4CK (NC)
Type Control Box
Colour Grey-Black
Contact Configuration CPDE72+C4CK (NC)
Contact Material AgNi
Maximum Current 4A
Product Control Box
Protection Rating IP65
Serial P Series Plastic
Usage Catogory 15AC

Reviews

Be the first to submit a review

Trustpilot