ABB 2CSM210000R0721 DIN rail mains socket w/o cover E1175 Grey

Order Code:

72-0118

Brand: ABB MPN: 2CSM210000R0721
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 in stock, despatched in 4 working days

The DIN rail mains socket without cover, model E1175, is manufactured by ABB. It is grey in colour and designed for easy installation on DIN rails. This socket is typically used in industrial and commercial electrical systems for convenient power access. Its compact design allows for efficient use in control panels and cabinets.
Type E1175
Colour Grey
Connection Type Screw connector
Material PA
Nominal current (details) 16A
Operating Voltage 250V AC
Product Type DIN rail mains socket w/o cover
Rated voltage 250V AC
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot