ABB 2CSF204101R3400 RCCB F200 4-Pin 40A 0.3A 230V Fault Protection

MPN
2CSF204101R3400
Brand
ABB
EAN-13
8012542783800
Order Code
01-0097
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 29/10/2026

ABB manufactures the 2CSF204101R3400 RCCB, a 4-pin device with a 40 A and 0.3 A rating, designed for 230 V applications. It's ideal for protecting electrical circuits from earth fault currents. Typically, it is used in domestic, commercial, and industrial installations to enhance safety.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Colour Grey
Current Ratng 40A
Depth 69mm
Differential current rating 0.3A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of pins 4
Voltage Rating 230 - 400V
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot