ABB 2CDS781001R4252 S751 RCCB 3-pin selective voltage-independant.

MPN
2CDS781001R4252
Brand
ABB
EAN-13
4016779660501
Order Code
01-0092
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £83.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ABB Main RCCB 2CDS781001R4252 is a 3-pin residual current circuit breaker. It is designed to provide fault protection in electrical circuits. Typically used in industrial and commercial installations, it ensures safety by disconnecting the circuit during leakage currents.
Type Main RCCB
No. of Poles 3
Tripping Characteristics E
Colour Multicolour
Number of pins 3
Size 6
Switch-off Capacity 25kA

Reviews

Be the first to submit a review

Trustpilot