ABB 2CDS781001R4252 2CDS781001R4252 S751/3-E25 Main RCCB 3-pin

MPN
2CDS781001R4252
Brand
ABB
Order Code
72-0104
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £93.92 £86.27
10+ £83.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB 2CDS781001R4252, S751/3-E25 main RCCB features a 3 x 1-pole (individual switching) configuration and offers residual current protection. Rated at 25A and 230/400V AC. It is primarily used in electrical installations to enhance safety by preventing electrical shocks and fires. Typical applications include residential and commercial buildings where reliable circuit protection is essential.
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics E
Content 1pc(s)
Number of pins 3
Product Type Main RCCB
Size 6
Switch-off Capacity 25kA

Reviews

Be the first to submit a review

Trustpilot