ABB 2CDS273001R0165 S203M-B16 Circuit Breaker 16A 400V Secure & Compliant

MPN
2CDS273001R0165
Brand
ABB
EAN-13
4016779605977
Order Code
01-0091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £85.46 £85.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by ABB, the 2CDS273001R0165 S203M-B16 circuit breaker is rated for 16 A and operates at 400 V. This device is designed to provide protection against overloads and short circuits. It is typically used in residential, commercial, and industrial electrical installations.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Current Ratng 16A
IP Rating IP20
Number of pins 3
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot