ABB 2CDS273001R0165 2CDS273001R0165 S203M-B16 Circuit breaker 16 A 400 V

MPN
2CDS273001R0165
Brand
ABB
Order Code
72-0103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ABB 2CDS273001R0165, S203M-B16 miniature circuit breaker is a 3-pole circuit breaker designed for use in electrical distribution systems. It has a current rating of 16 A and operates at a voltage of 400V. This circuit breaker provides reliable protection against overloads and short circuits. It is typically used in residential, commercial, and industrial installations.
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 16A
IP Rating IP20
Number of pins 3
Product Type Circuit breaker
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot