ABB 2CDS273001R0164 S203M-C16 Circuit Breaker 3-Pin 16A 230V

MPN
2CDS273001R0164
Brand
ABB
EAN-13
4016779550451
Order Code
01-0090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABB 2CDS273001R0164 circuit breaker is a reliable protective device designed with a 3-pin configuration and a current rating of 16 A for use in 230 V electrical systems. As a crucial safety component, it effectively interrupts electrical flow to prevent overloads and short circuits. This circuit breaker is typically used in residential and commercial electrical distribution panels to ensure circuit protection.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 3
Tripping Characteristics C
Current Ratng 16A
Depth 69mm
Dim (W x H x D) 52.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 3
Voltage Rating 230 - 400V
Weight 0
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot