ABB 2CDS273001R0164 2CDS273001R0164 S203M-C16 Circuit breaker 3-pin 16 A 230 V

MPN
2CDS273001R0164
Brand
ABB
Order Code
72-0102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £33.80
10+ £32.21
100+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The ABB 2CDS273001R0164 circuit breaker is a 3-pole device with a current rating of 16 A and voltage rating of 230 V. It is part of the S203M-C16 series. This circuit breaker provides reliable protection in electrical systems. Typical applications include residential and light commercial use.
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 3
Tripping Characteristics C
Content 1pc(s)
Current Ratng 16A
Depth 69mm
Dim (W x H x D) 52.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot