ABB 2CDS253001R0325 S203-B32 Circuit Breaker 3-Pole 32A 230/400V AC

MPN
2CDS253001R0325
Brand
ABB
EAN-13
4016779609371
Order Code
11-1891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The ABB 2CDS253001R0325 S203-B32 circuit breaker is a 3-pin, 32 A device used to protect electrical circuits from overloads and short circuits. Manufactured by ABB, it is designed for reliability and safety in residential and commercial applications. Typical uses include safeguarding wiring systems in homes, offices, and small industrial facilities.
Type Circuit breaker
Current Rating 32A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 32A
Misc Attribute 32 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot