ABB 2CDS253001R0325 2CDS253001R0325 S203-B32 Circuit breaker 3-pin 32 A

MPN
2CDS253001R0325
Brand
ABB
Order Code
72-0099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The ABB 2CDS253001R0325, S203-B32 circuit breaker is a 3-pole device with a 32 A current rating. It is designed for reliable protection against overloads and short circuits. This circuit breaker is typically used in both residential and commercial electrical installations. Its compact design ensures easy integration into various electrical systems.
Type 32 A
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 32A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot