ABB 2CDS253001R0324 S203-C32 Circuit Breaker 32A 3-Pole 230/400V

MPN
2CDS253001R0324
Brand
ABB
EAN-13
4016779609364
Order Code
11-1890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £53.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The ABB 2CDS253001R0324 S203-C32 circuit breaker is a 3-pin device rated at 32 amps, designed for efficient overcurrent protection. It is typically used in residential, commercial, and light industrial electrical installations. This circuit breaker ensures safety by disconnecting electrical circuits during overloads or short circuits.
Type Circuit breaker
Current Rating 32A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 32A
Misc Attribute 32 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot