ABB 2CDS253001R0255 2CDS253001R0255 S203-B25 Circuit breaker 3-pin 25 A

MPN
2CDS253001R0255
Brand
ABB
Order Code
72-0097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £52.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB 2CDS253001R0255, S203-B25 circuit breaker is a 3-pole device rated at 25 A. Its main features include reliable overcurrent protection and high breaking capacity. This circuit breaker is commonly used in industrial and commercial electrical systems. It ensures safety and protection of electrical circuits by preventing overloads and short circuits.
Type 25 A
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 25A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot