ABB 2CDS253001R0254 S203-C25 3-Pin Circuit Breaker 25A 3-Pole 230/400V

MPN
2CDS253001R0254
Brand
ABB
EAN-13
4016779609272
Order Code
11-1888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £42.73 £42.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABB 2CDS253001R0254 S203-C25 is a 3-pin circuit breaker rated at 25 A. It is designed for the protection of electrical circuits and devices, and is typically used in residential and commercial applications. ABB's circuit breaker ensures safety and reliability by automatically switching off electrical currents in the event of overload or short circuit.
Type Circuit breaker
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 25A
Misc Attribute 25 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot