ABB 2CDS253001R0254 2CDS253001R0254 S203-C25 Circuit breaker 3-pin 25 A

MPN
2CDS253001R0254
Brand
ABB
Order Code
72-0096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £44.14 £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ABB 2CDS253001R0254 S203-C25 is a circuit breaker featuring a 3-pole configuration and a 25 A current rating. It is specifically designed for reliable overload and short circuit protection. This circuit breaker is suitable for both residential and industrial applications. Its robust construction ensures durability and efficient performance in electrical distribution systems.
Type 25 A
No. of Poles 3
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 25A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot