ABB 2CDS253001R0205 S203-B20 Circuit Breaker 3-Pole 20A 230/400V

MPN
2CDS253001R0205
Brand
ABB
EAN-13
4016779609234
Order Code
11-1887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £60.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ABB's 2CDS253001R0205 S203-B20 is a 3-pin circuit breaker with a 20 A rating. It is designed to provide protection against short circuits and overloads in electrical systems. This circuit breaker is typically used in residential, commercial, and light industrial applications.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 20A
Misc Attribute 20 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot