ABB 2CDS253001R0205 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

MPN
2CDS253001R0205
Brand
ABB
Order Code
72-0095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £60.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABB 2CDS253001R0205 S203-B20 Circuit Breaker is designed for residential and commercial electrical systems. It features 3-poles and a 20 A rating, ensuring reliable protection against overloads and short circuits. The circuit breaker enhances safety and efficiency in electrical installations. It is typically used in lighting, heating, and general power distribution applications.
Type 20 A
Current Rating 20a
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 20A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot