ABB 2CDS253001R0204 S203-C20 Circuit Breaker 3-Pin 20A 3-Pole 230/400V

MPN
2CDS253001R0204
Brand
ABB
EAN-13
4016779609227
Order Code
11-1886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £41.89 £40.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The ABB 2CDS253001R0204 S203-C20 Circuit breaker is a 3-pin device rated for 20 A, designed to provide protection in electrical circuits. It is typically used in residential, commercial, and industrial settings to safeguard electrical systems from overloads and short circuits. This circuit breaker is known for its reliability and efficiency in maintaining the safety and stability of electrical installations.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 20A
Misc Attribute 20 A
Number of pins 3
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot