ABB 2CDS253001R0164 S203-C16 Circuit Breaker, 3-Pin, 16A, 230/400V AC

MPN
2CDS253001R0164
Brand
ABB
EAN-13
4016779609197
Order Code
11-1884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The ABB 2CDS253001R0164 S203-C16 is a 3-pin circuit breaker designed for a current rating of 16 A. Manufactured by ABB, it is known for its reliability and safety features in electrical distribution systems. This circuit breaker is typically used in residential and commercial installations to protect electrical circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 16A
Misc Attribute 16 A
Number of pins 3
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot