ABB 2CDS253001R0164 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

MPN
2CDS253001R0164
Brand
ABB
Order Code
72-0092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £32.30 £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The ABB 2CDS253001R0164 S203-C16 is a circuit breaker with a 3-pole configuration and 16A rating. It is designed for reliable protection of electrical circuits against overloads and short circuits. Key features include a compact design and high breaking capacity. Typical applications include residential and commercial electrical installations.
Type 16 A
Current Rating 16A
No. of Poles 3
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 16A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot