ABB 2CDS253001R0105 2CDS253001R0105 S203-B10 Circuit breaker 3-pin 10 A

MPN
2CDS253001R0105
Brand
ABB
Order Code
72-0091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £51.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABB 2CDS253001R0105, S203-B10 is a circuit breaker designed with three pins and has a 10A current rating. This circuit breaker is ideal for safeguarding electrical circuits in residential and commercial settings. It ensures safety by preventing overload and short-circuit damage.
Type 10 A
Current Rating 10a
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 10A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot