ABB 2CDS251002R0104 2CDS251002R0104 2CDS251002R0104 Circuit breaker 1-pin 10 A

MPN
2CDS251002R0104
Brand
ABB
Order Code
72-0089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.13 £13.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ABB 2CDS251002R0104 circuit breaker. It features a 1-pole configuration and has a current rating of 10A. This circuit breaker is commonly used for protecting electrical circuits in residential and light commercial applications. It provides reliable overcurrent protection and ensures safety and reliability in electrical systems.
Type 1-pin
Current Rating 10a
No. of Poles 1
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 10A
Depth 69mm
Dim (W x D) 89 mm x 69 mm
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Width 89mm

Reviews

Be the first to submit a review

Trustpilot