ABB 2CDS251002R0064 2CDS251002R0064 2CDS251002R0064 Circuit breaker 1-pin 6 A

MPN
2CDS251002R0064
Brand
ABB
Order Code
72-0087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The ABB 2CDS251002R0064 is a 1-pole circuit breaker rated at 6 A. It is designed for overcurrent protection in electrical circuits. This circuit breaker is typically used in residential and commercial settings. Its compact design ensures easy installation in distribution boards.
Type 1-pin
Current Rating 6A
No. of Poles 1
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 6A
Depth 69mm
Dim (W x D) 89 mm x 69 mm
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Width 89mm

Reviews

Be the first to submit a review

Trustpilot