ABB 2CDS251001R0467 Circuit Breaker 1-Pole 16A 230/400V AC

MPN
2CDS251001R0467
Brand
ABB
EAN-13
4016779496124
Order Code
11-1880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.83 £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The ABB 2CDS251001R0467 circuit breaker is a 1-pin, 16 A device designed for reliable circuit protection. Manufactured by ABB, it ensures safety and helps prevent overloads and short circuits. It is typically used in residential and commercial electrical systems to safeguard wiring and electrical equipment.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics K/6kA
Colour Multicolour
Current Ratng 16A
Misc Attribute 16 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot