ABB 2CDS251001R0467 2CDS251001R0467 Circuit breaker 1-pin 16 A

MPN
2CDS251001R0467
Brand
ABB
Order Code
72-0085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £18.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABB 2CDS251001R0467 circuit breaker is designed for residential and commercial use. It features a 1-pole configuration with a 16A rating, ensuring reliable protection for electrical circuits. Suitable for overcurrent and short circuit protection, it enhances safety in electrical installations. This circuit breaker is ideal for protecting lighting and socket circuits in buildings.
Type 16 A
Current Rating 16A
No. of Poles 1
Tripping Characteristics K/6kA
Content 1pc(s)
Current Ratng 16A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot