ABB 2CDS251001R0325 S201-B32 Circuit Breaker 1-Pole 32A 230/400V

MPN
2CDS251001R0325
Brand
ABB
EAN-13
4004282450269
Order Code
11-1879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ABB 2CDS251001R0325 S201-B32 circuit breaker is a single-pole, 32-amp device designed for use in electrical systems to provide protection against overloads and short circuits. Manufactured by ABB, it is suitable for residential and commercial installations where reliable circuit protection is crucial. This breaker is commonly used in distribution boards for controlling and safeguarding lighting and power circuits.
Type Circuit breaker
Current Rating 32A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 32A
Misc Attribute 1-pin B 32 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot