ABB 2CDS251001R0324 Circuit Breaker 1-Pin 32A 230/400V/AC

MPN
2CDS251001R0324
Brand
ABB
EAN-13
4016779464703
Order Code
11-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ABB 2CDS251001R0324 circuit breaker is manufactured by ABB and features a single-pole design with a 32 A current rating. It is commonly used for overcurrent protection in residential and commercial electrical systems. Its compact design ensures easy integration into electrical panels and distribution boards.
Type Circuit breaker
Current Rating 32A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C/6kA
Colour Multicolour
Current Ratng 32A
Misc Attribute 32 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot